ASDXRRX001PDAA5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASDXRRX001PDAA5
ASDX, ASDXRR Series Top

ASDXRRX001PDAA5

Digi-Key Part Number
480-3290-ND
Manufacturer
Manufacturer Product Number
ASDXRRX001PDAA5
Description
SENSOR PRESS DIFF ANALOG 1-1PSI
Detailed Description
Pressure Sensor ±1PSI (±6.89kPa) Differential Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±1PSI (±6.89kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±2%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.09" (2.31mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±2PSI (±13.79kPa)
Operating Temperature
-20°C ~ 105°C
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Other Names480-3290
Standard Package25