28-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C6264-55PCN

DigiKey Part Number
1450-1036-ND
Manufacturer
Manufacturer Product Number
AS6C6264-55PCN
Description
IC SRAM 64KBIT PARALLEL 28DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 64Kbit Parallel 55 ns 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AS6C6264-55PCN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.43000$5.43
15$4.99067$74.86
30$4.87633$146.29
60$4.76167$285.70
105$4.66943$490.29
255$4.52404$1,153.63
510$4.41173$2,249.98
1,005$4.30327$4,324.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.