48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TSOP
48-TFSOP

AS6C3216-55TIN

Digi-Key Part Number
1450-1026-ND
Manufacturer
Alliance Memory, Inc.
Manufacturer Product Number
AS6C3216-55TIN
Supplier
Description
IC SRAM 32MBIT PARALLEL 48TSOP I
Detailed Description
SRAM - Asynchronous Memory IC 32Mb (2M x 16) Parallel 55 ns 48-TSOP I
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Alliance Memory, Inc.
-
Tray
Part Status
Discontinued at Digi-Key
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
32Mb (2M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
48-TSOP I
Attribute
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
3A991B2A
HTSUS8542.32.0041
Additional Resources
Attribute
Other Names1450-1026
Standard Package156