44-TSOP (0.400", 10.16mm Width)

AS6C1016-55ZIN

Digi-Key Part Number
1450-1021-ND
Manufacturer
Alliance Memory, Inc.
Manufacturer Product Number
AS6C1016-55ZIN
Supplier
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 55 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Alliance Memory, Inc.
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
1Mb (64K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Tray
QtyUnit PriceExt Price
1$3.44000$3.44
10$3.11700$31.17
25$3.04920$76.23
40$3.03275$121.31
135$2.71919$367.09
270$2.70930$731.51
540$2.61030$1,409.56
945$2.48160$2,345.11
4,995$2.25000$11,238.75
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1450-1021
Standard Package135
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IS62WV6416BLL-55TLIISSI, Integrated Silicon Solution Inc922706-1116-ND$2.17000Similar