.jpg)
AS5304A-ATSU | ||
---|---|---|
Digi-Key Part Number | AS5304A-ATSU-ND | |
Manufacturer | ||
Manufacturer Product Number | AS5304A-ATSU | |
Description | ROTARY ENCODER MAGNETIC 1280PPR | |
Detailed Description | Rotary Encoder Magnetic 1280 Quadrature (Incremental) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tube | |
Product Status | Discontinued at Digi-Key | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 1280 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - |
Resource Type | Link |
---|---|
Video File | Magnetic Stray Field Immunity |
Design Resources | |
PCN Obsolescence/ EOL | Tube 13/Jun/2017 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 178750038 AS5304AATSU |
Standard Package | 74 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AS5304A-ATSM | ams OSRAM | 500 | AS5304A-ATSMCT-ND | $13.92000 | Direct |