AS5043 AB is Obsolete and no longer manufactured.
Similar

Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | 360° | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 9V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AS5043 |
Resource Type | Link |
---|---|
Datasheets | AS5043 Demo Board Manual |
HTML Datasheet | AS5043 Demo Board Manual |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.82.0000 |
Attribute | Description |
---|---|
Other Names | AS5043 AB-ND AS5043AB |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AS5045-SS_EK_AB | ams OSRAM | 2 | AS5045AB-ND | $16.76000 | Similar |