
AS5040-ASST | ||
---|---|---|
Digi-Key Part Number | AS5040-ASSTTR-ND - Tape & Reel (TR) AS5040-ASSTCT-ND - Cut Tape (CT) AS5040-ASSTDKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | AS5040-ASST | |
Description | ROTARY ENCODER MAGNETIC 1024PPR | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | Rotary Encoder Magnetic 1024 PWM | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Digi-Key Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | PWM | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5040(ASSU,ASST) |
Video File | Magnetic Stray Field Immunity |
Design Resources | |
HTML Datasheet | AS5040(ASSU,ASST) |
EDA Models | AS5040-ASST by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.94000 | $12.94 |
10 | $10.78700 | $107.87 |
25 | $9.97760 | $249.44 |
50 | $9.70820 | $485.41 |
100 | $8.35980 | $835.98 |
500 | $7.82044 | $3,910.22 |
1,000 | $7.41592 | $7,415.92 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $7.41593 | $14,831.86 |
Attribute | Description |
---|---|
Other Names | AS5040ASST AS5040-ASSTTR 2156-AS5040-ASST AMSAMSAS5040-ASST Q65114A0540 172860034 AS5040-ASSTDKR AS5040-ASSTCT |
Standard Package | 2,000 |