- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
AS4C4M16S-6BIN | ||
---|---|---|
Digi-Key Part Number | 1450-1077-ND | |
Manufacturer | ||
Manufacturer Product Number | AS4C4M16S-6BIN | |
Description | IC DRAM 64MBIT PARALLEL 54TFBGA | |
Detailed Description | SDRAM Memory IC 64Mb (4M x 16) Parallel 166 MHz 5.4 ns 54-TFBGA (8x8) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Alliance Memory, Inc. | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | DRAM | |
Technology | SDRAM | |
Memory Size | 64Mb (4M x 16) | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-TFBGA | |
Supplier Device Package | 54-TFBGA (8x8) |
Resource Type | Link |
---|---|
Datasheets | AS4C4M16S |
Environmental Information | |
EDA / CAD Models | AS4C4M16S-6BIN by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991B2A |
HTSUS | 8542.32.0002 |
Attribute | Description |
---|---|
Other Names | 1450-1077 |
Standard Package | 348 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AS4C4M16SA-6BAN | Alliance Memory, Inc. | 6,188 | 1450-1256-ND | $4.24000 | Similar |
AS4C4M16SA-6BIN | Alliance Memory, Inc. | 13,628 | 1450-1257-ND | $3.78000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information