24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3501-EQFP

Digi-Key Part Number
AS3501-EQFPTR-ND - Tape & Reel (TR)
AS3501-EQFPCT-ND - Cut Tape (CT)
AS3501-EQFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS3501-EQFP
Description
IC ACTIVE NOISE CANCEL 24-QFN
Detailed Description
Filter IC Order 24-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Filter Type
-
Frequency - Cutoff or Center
-
Number of Filters
1
Filter Order
-
Voltage - Supply
1V ~ 1.8V
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AS3501-EQFPTR
AS3501-EQFPCT
AS3501-EQFP-ND
Q6670890
180400011
AS3501EQFP
AS3501-EQFPDKR
Standard Package6,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AS3435-EQFPams-OSRAM0AS3435-EQFP-ND$3.72000Similar