AS2.5/3

DigiKey Part Number
1920-1890-ND
Manufacturer
Manufacturer Product Number
AS2.5/3
Description
ANGULAR SPRING CLAMP 1IN 2OUT 25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
25 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
11mm
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.73900$17.39
100$1.41400$141.40
1,000$1.02515$1,025.15
5,000$0.90142$4,507.10
10,000$0.88375$8,837.50
Manufacturers Standard Package