AS193-73LF

DigiKey Part Number
863-1006-2-ND - Tape & Reel (TR)
863-1006-1-ND - Cut Tape (CT)
863-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS193-73LF
Description
IC RF SWITCH SPDT 2.5GHZ SOT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, GSM SPDT 2.5 GHz 50Ohm SOT-6
Datasheet
 Datasheet
EDA/CAD Models
AS193-73LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, GSM
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 2.5GHz
Isolation
17dB
Insertion Loss
0.55dB
Test Frequency
2.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.99200$9.92
25$0.93560$23.39
100$0.79700$79.70
250$0.74832$187.08
500$0.65876$329.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65875$1,976.25
Manufacturers Standard Package