USD

SOT-23-6
SOT-23-6
SOT-6

AS193-73LF

Digi-Key Part Number
863-1006-2-ND - Tape & Reel (TR)
863-1006-1-ND - Cut Tape (CT)
863-1006-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
AS193-73LF
Supplier
Description
IC RF SWITCH SPDT 2.5GHZ SOT6
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Switch IC Cellular, GSM SPDT 50Ohm SOT-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, GSM
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 2.5GHz
Isolation
17dB
Insertion Loss
0.55dB
Test Frequency
2.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.35000$1.35
10$1.31100$13.11
25$1.27680$31.92
100$1.04880$104.88
250$0.98040$245.10
500$0.86640$433.20
1,000$0.68400$684.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.63840$1,915.20
6,000$0.60648$3,638.88
15,000$0.58368$8,755.20
Additional Resources
AttributeDescription
Other Names
863-1006-2
AS19373LF
Standard Package3,000