USD

8-SMD, 7 Leads

AQH3223AX

Digi-Key Part Number
255-6003-2-ND - Tape & Reel (TR)
255-6003-1-ND - Cut Tape (CT)
255-6003-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AQH3223AX
Supplier
Description
SSR RELAY SPST-NO 1.2A 0-600V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC
Voltage - Input
1.21VDC
Termination Style
Gull Wing
Package / Case
8-SMD (0.300"", 7.62mm), 7 Leads
Supplier Device Package
8-SMD
Load Current
1.2A
Voltage - Load
0V ~ 600V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0055
Price and Procurement

Additional Resources
AttributeDescription
Other Names
255-6003-2
AQH3223AX-ND
255-6003-1
255-6003-6
Standard Package1,000