- Account
- My Orders & Cart
- Lists
- MyLists
- Account
- My Digi-Key
- My Orders & Cart
- Lists
- MyLists
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products



AQA211VL | ||
|---|---|---|
Digi-Key Part Number | 255-2977-ND | |
Manufacturer | Panasonic Electric Works | |
Manufacturer Product Number | AQA211VL | |
| Supplier | ||
Description | SSR RELAY SPST-NO 15A 75-250V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | Panasonic Electric Works | |
Series | ||
Package | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 15 A | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Supplier Device Package | - | |
Base Product Number |
| Resource Type | Link |
|---|---|
| Datasheets | AQ-A Relays |
| Other Related Documents | How to Read Date Codes |
| Product Training Modules | PhotoMOS Relays |
| Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| ECCN | EAR99 |
| HTSUS | 8536.41.0060 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.38000 | $26.38 |
| 10 | $25.06200 | $250.62 |
| 25 | $23.74320 | $593.58 |
| 50 | $22.42400 | $1,121.20 |
| 100 | $21.10500 | $2,110.50 |
| 250 | $19.78592 | $4,946.48 |
| 500 | $18.46684 | $9,233.42 |
| Attribute | Description |
|---|---|
| Other Names | 255-2977 |
| Standard Package | 2 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information



