PXK Series

APXK2R5ARA221MF46G

Digi-Key Part Number
565-3667-2-ND - Tape & Reel (TR)
565-3667-1-ND - Cut Tape (CT)
Manufacturer
United Chemi-Con
Manufacturer Product Number
APXK2R5ARA221MF46G
Supplier
Description
CAP ALUM POLY 220UF 20% 2.5V SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.78 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.56408$564.08
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.43000$1.43
10$1.12800$11.28
50$0.97780$48.89
100$0.84610$84.61
500$0.63928$319.64
Additional Resources
AttributeDescription
Other Names
APXK2R5ARA221MF46G-ND
565-3667-1
565-3667-2
Standard Package1,000