PXJ Series

APXJ2R5ARA821MF80G

Digi-Key Part Number
565-APXJ2R5ARA821MF80GTR-ND - Tape & Reel (TR)
565-APXJ2R5ARA821MF80GCT-ND - Cut Tape (CT)
565-APXJ2R5ARA821MF80GDKR-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
APXJ2R5ARA821MF80G
Supplier
Description
CAP ALUM POLY 820UF 20% 2.5V SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 7mOhm 15000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.66400$6.64
50$0.53120$26.56
100$0.45540$45.54
Tape & Reel (TR)
QtyUnit PriceExt Price
900$0.32258$290.32
Additional Resources
AttributeDescription
Other Names
565-APXJ2R5ARA821MF80GCT
565-APXJ2R5ARA821MF80GDKR
565-APXJ2R5ARA821MF80GTR
Standard Package900