PXJ Series

APXJ2R5ARA122MFA0G

Digi-Key Part Number
565-APXJ2R5ARA122MFA0GTR-ND - Tape & Reel (TR)
565-APXJ2R5ARA122MFA0GCT-ND - Cut Tape (CT)
565-APXJ2R5ARA122MFA0GDKR-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
APXJ2R5ARA122MFA0G
Supplier
Description
CAP ALUM POL 1200UF 20% 2.5V SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1200 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
10mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.12000$1.12
10$0.85200$8.52
50$0.70800$35.40
100$0.60960$60.96
Tape & Reel (TR)
QtyUnit PriceExt Price
750$0.43263$324.47
Additional Resources
AttributeDescription
Other Names
565-APXJ2R5ARA122MFA0GTR
565-APXJ2R5ARA122MFA0GCT
565-APXJ2R5ARA122MFA0GDKR
Standard Package750