NPCAP™-PXF
NPCAP™-PXF
F61, F80 Bottom

APXF2R5ARA471MF80G

Digi-Key Part Number
565-4330-2-ND - Tape & Reel (TR)
565-4330-1-ND - Cut Tape (CT)
565-4330-6-ND - Digi-Reel®
Manufacturer
United Chemi-Con
Manufacturer Product Number
APXF2R5ARA471MF80G
Supplier
Description
CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 15000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.95000$0.95
10$0.70000$7.00
50$0.56020$28.01
100$0.48020$48.02
Tape & Reel (TR)
QtyUnit PriceExt Price
900$0.34017$306.15
Additional Resources
AttributeDescription
Other Names
565-4330-6
565-4330-1
565-4330-2
Standard Package900