6-SO 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS1551SX

Digi-Key Part Number
255-5436-2-ND - Tape & Reel (TR)
255-5436-1-ND - Cut Tape (CT)
255-5436-6-ND - Digi-Reel®
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
APS1551SX
Supplier
Description
OPTOISO 3.75KV PUSH PULL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Logic Output Optoisolator 50Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
50Mbps
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Rise / Fall Time (Typ)
4ns, 5ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.57000$5.57
10$3.94000$39.40
100$3.22710$322.71
500$2.72048$1,360.24
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.65500$2,655.00