X2-DFN1010-4

AP7354-15FS4-7

Digi-Key Part Number
AP7354-15FS4-7DITR-ND - Tape & Reel (TR)
AP7354-15FS4-7DICT-ND - Cut Tape (CT)
AP7354-15FS4-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP7354-15FS4-7
Supplier
Description
IC REG LINEAR 1.5V 150MA 4DFN
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 150mA
Current - Output
150mA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Number of Regulators
1
Current - Quiescent (Iq)
0.6 µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.42300$4.23
25$0.39440$9.86
100$0.31550$31.55
250$0.29296$73.24
500$0.24790$123.95
1,000$0.19155$191.55
2,500$0.17465$436.62
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.16338$816.90
10,000$0.15945$1,594.50
Additional Resources
AttributeDescription
Other Names
AP7354-15FS4-7DIDKR
AP7354-15FS4-7DICT
AP7354-15FS4-7DITR
Standard Package5,000