6-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7346D-2825FS6-7

Digi-Key Part Number
AP7346D-2825FS6-7DITR-ND - Tape & Reel (TR)
AP7346D-2825FS6-7DICT-ND - Cut Tape (CT)
AP7346D-2825FS6-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP7346D-2825FS6-7
Supplier
Description
IC REG LIN 2.5V/2.8V X2DFN1212-6
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 130mA, 130mA X2-DFN1212-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.5V, 2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 120mA, 0.3V @ 120mA
Current - Output
130mA, 130mA
Current - Quiescent (Iq)
100 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1212-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.71000$0.71
10$0.62400$6.24
25$0.58640$14.66
100$0.47870$47.87
250$0.44464$111.16
500$0.37842$189.21
1,000$0.30274$302.74
2,500$0.27436$685.90
Additional Resources
AttributeDescription
Other Names
-AP7346D-2825FS6-7DICT
AP7346D-2825FS6-7DICT
-AP7346D-2825FS6-7DITR
-AP7346D-2825FS6-7DIDKR
AP7346D-2825FS6-7DITR
AP7346D-2825FS6-7DIDKR
Standard Package5,000