USD

cms-photo-not-available

AP22908CN4-7

Digi-Key Part Number
31-AP22908CN4-7TR-ND - Tape & Reel (TR)
31-AP22908CN4-7CT-ND - Cut Tape (CT)
31-AP22908CN4-7DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP22908CN4-7
Supplier
Description
LOADSWITCHX1-WLB0909-4T&R3K
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A X1-WLB0909-4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
General Purpose
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.08V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
112mOhm
Input Type
Inverting, Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X1-WLB0909-4
Package / Case
4-XFBGA, WLBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
31-AP22908CN4-7TR
31-AP22908CN4-7CT
31-AP22908CN4-7DKR
Standard Package3,000