SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT23
TO-236-3, SC-59, SOT-23-3

AP130-33RG-7

Digi-Key Part Number
AP130-33RGDITR-ND - Tape & Reel (TR)
AP130-33RGDICT-ND - Cut Tape (CT)
AP130-33RGDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP130-33RG-7
Supplier
Description
IC REG LINEAR 3.3V 300MA SC59R
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-59R
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
300mA
Current - Quiescent (Iq)
100 µA
PSRR
58dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59R
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.20702$621.06
6,000$0.19366$1,161.96
15,000$0.18900$2,835.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.50100$5.01
25$0.46760$11.69
100$0.37400$37.40
250$0.34724$86.81
500$0.29384$146.92
1,000$0.22705$227.05
Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.50100$5.01
25$0.46760$11.69
100$0.37400$37.40
250$0.34724$86.81
500$0.29384$146.92
1,000$0.22705$227.05

Alternate Purchasing Options

306In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
AP130-33RGDICT
AP130-33RGDITR
1034-AP130-33RGDIDKR
1034-AP130-33RGDICT
AP13033RG7
AP130-33RGDIDKR
Standard Package3,000