TO220-5L

AP1186T5-L-U

Digi-Key Part Number
AP1186T5-L-UDI-ND
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1186T5-L-U
Supplier
Description
IC REG LIN POS ADJ 1.5A TO220-5
Detailed Description
Linear Voltage Regulator IC Positive Adjustable Output 1.5A TO-220-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tube
Part Status
Obsolete
Output Configuration
Positive
Output Type
Adjustable
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
15.5V
Voltage Dropout (Max)
0.38V @ 1.5A
Current - Output
1.5A
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
150 µA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001

Alternate Purchasing Options

This product is no longer manufactured.
Purchasing Option
Additional Resources
AttributeDescription
Other Names
981-AP1186T5L-U-CHP
AP1186T5L-U
AP1186T5L-UDI-ND
981-AP1186T5-L-U
AP1186T5L-UDI
AP1186T5-L-UDI
Standard Package50