USD

SOT89-3

AP1117Y33G-13

Digi-Key Part Number
AP1117Y33G-13DITR-ND - Tape & Reel (TR)
AP1117Y33G-13DICT-ND - Cut Tape (CT)
AP1117Y33G-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP1117Y33G-13
Supplier
Description
IC REG LINEAR 3.3V 1A SOT89-3
Detailed Description
Linear Voltage Regulator IC Positive Fixed Output 1A SOT-89-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
1A
PSRR
60dB (180Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Number of Regulators
1
Current - Quiescent (Iq)
10 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
AP1117Y33G-13DITR
AP1117Y33G13
Standard Package2,500