SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3
AO34xx Series SOT-23 Top

AO3418

Digi-Key Part Number
785-1012-2-ND - Tape & Reel (TR)
785-1012-1-ND - Cut Tape (CT)
785-1012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3418
Description
MOSFET N-CH 30V 3.8A SOT23-3L
Detailed Description
N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Supplier Device Package
SOT-23-3
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.36200$3.62
100$0.22570$22.57
500$0.15444$77.22
1,000$0.11880$118.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10692$320.76
6,000$0.10098$605.88
Additional Resources
AttributeDescription
Other Names
785-1012-2
785-1012-1
Q8020376A
785-1012-6
Standard Package3,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AOSS32338CAlpha & Omega Semiconductor Inc.70,003785-AOSS32338CCT-ND$0.52000Similar
NTR4170NT1Gonsemi0NTR4170NT1GOSCT-ND$0.45000Direct
DMG3402L-7Diodes Incorporated267,131DMG3402L-7DICT-ND$0.46000Similar
DMG3418L-7Diodes Incorporated195,444DMG3418L-7DICT-ND$0.45000Similar
PMV50ENEARNexperia USA Inc.01727-2533-1-ND$0.41000Similar