SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
AO34xx Series SOT-23 End
AO34xx Series SOT-23 Top

AO3407A

Digi-Key Part Number
785-1006-2-ND - Tape & Reel (TR)
785-1006-1-ND - Cut Tape (CT)
785-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO3407A
Description
MOSFET P-CH 30V 4.3A SOT23-3L
Detailed Description
P-Channel 30 V 4.3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
48mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
830 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.36200$3.62
100$0.22570$22.57
500$0.15444$77.22
1,000$0.11880$118.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10692$320.76
6,000$0.10098$605.88
Additional Resources
AttributeDescription
Other Names
Q9895328
785-1006-6
785-1006-1
785-1006-2
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AOSS21311CAlpha & Omega Semiconductor Inc.122,000785-AOSS21311CCT-ND$0.48000Similar
DMG3401LSN-7Diodes Incorporated0DMG3401LSN-7DICT-ND$0.42000Similar
DMG3407SSN-7Diodes Incorporated0DMG3407SSN-7DI-ND$0.11435Similar
DMP3098L-7Diodes Incorporated162,289DMP3098LDICT-ND$0.52000Similar
STR2P3LLH6STMicroelectronics0497-15520-1-ND$0.55000Similar