ANTUSB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANTUSB-M

DigiKey Part Number
1094-1009-ND
Manufacturer
Manufacturer Product Number
ANTUSB-M
Description
MINIATURE ANT TO USB2.0 ADAPTER
Customer Reference
Detailed Description
RF Transceiver 2.4GHz ANT™ USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Garmin Canada Inc.
Series
-
Packaging
Tray
Part Status
Last Time Buy
Function
Transceiver
Modulation or Protocol
ANT™
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
4dBm
Data Rate (Max)
-
Features
-
Voltage - Supply
4.4V ~ 5.25V
Base Product Number
In-Stock: 308
Can ship immediately
Last Time Buy Date: 7/31/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.25000$21.25
10$18.52700$185.27
50$16.91420$845.71
100$16.28530$1,628.53
250$15.50976$3,877.44
500$14.96278$7,481.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.