
ANT161575ST-1202A1 | ||
---|---|---|
Digi-Key Part Number | 445-175607-2-ND - Tape & Reel (TR) 445-175607-1-ND - Cut Tape (CT) 445-175607-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ANT161575ST-1202A1 | |
Description | RF ANT 1.581GHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 1.581GHz GNSS Chip RF Antenna 1.557GHz ~ 1.605GHz Solder Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.581GHz | |
Frequency Range | 1.557GHz ~ 1.605GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | GNSS |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | RF Connectivity Product Map |
Environmental Information | TDK Corporation Environment Page |
Design Resources | ANT161575ST-1202A1 Desgin Note |
Featured Product | LTCC Antennas |
PCN Assembly/Origin | Mult Dev Assembly Chg 18/Jul/2019 |
HTML Datasheet | |
Simulation Models | ANT161575ST-1202A1.a3dcomp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 7A994 |
HTSUS | 8529.10.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.48500 | $4.85 |
25 | $0.45560 | $11.39 |
100 | $0.37190 | $37.19 |
250 | $0.34544 | $86.36 |
500 | $0.29400 | $147.00 |
1,000 | $0.23520 | $235.20 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.21315 | $852.60 |
8,000 | $0.19845 | $1,587.60 |
12,000 | $0.19110 | $2,293.20 |
28,000 | $0.18375 | $5,145.00 |
Attribute | Description |
---|---|
Other Names | 445-175607-6 445-175607-1 445-175607-2 |
Standard Package | 4,000 |