ANT-GPS-SH-MMX is Obsolete and no longer manufactured.
Direct


ANT-GPS-SH-MMX | ||
---|---|---|
Digi-Key Part Number | ANT-GPS-SH-MMX-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-GPS-SH-MMX | |
Description | RF ANT 1.575GHZ MODULE MMCX 3M | |
Detailed Description | 1.575GHz GPS Module RF Antenna 1.570GHz ~ 1.580GHz 5dB MMCX Magnetic, Chassis Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Linx Technologies Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.570GHz ~ 1.580GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dB | |
Features | LNA | |
Termination | MMCX | |
Ingress Protection | - | |
Mounting Type | Magnetic, Chassis Mount | |
Height (Max) | 0.492" (12.50mm) | |
Applications | GPS |
Resource Type | Link |
---|---|
Datasheets | ANT-GPS-SH-fff |
Product Training Modules | |
Environmental Information | RoHS Cert |
PCN Obsolescence/ EOL | ANT-GPS-SH 04/May/2017 |
HTML Datasheet | ANT-GPS-SH-fff |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8529.10.9100 |
Attribute | Description |
---|---|
Other Names | ANTGPSSHMMX |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ANT-GPS-SH2-MMX | Linx Technologies Inc. | 137 | ANT-GPS-SH2-MMX-ND | $26.85000 | Direct |