AN-2864-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN-2864-B

Digi-Key Part Number
377-2112-ND
Manufacturer
Bud Industries
Manufacturer Product Number
AN-2864-B
Supplier
Description
BOX ALUM BLACK 4.920"L X 3.150"W
Detailed Description
Box Metal, Aluminum Black Cover Included 4.920" L x 3.150" W (124.97mm x 80.00mm) X 2.244" (57.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Box
Size / Dimension
4.920" L x 3.150" W (124.97mm x 80.00mm)
Height
2.244" (57.00mm)
Area (L x W)
15.5in² (100cm²)
Design
Cover Included
Material
Metal, Aluminum
Color
Black
Thickness
0.090" (2.29mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
IP65, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
0.208 lb (94.35 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
Alternate Color
BOX ALUM NAT 4.920"L X 3.150"W
Total Quantity 0
Additional Resources
AttributeDescription
Other Names377-2112
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AN-2864-ABBud Industries357377-2381-ND$24.80000Direct