AN-2810-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-2810-B
AN-28, CN-67 Series

AN-2810-B

Digi-Key Part Number
377-1447-ND
Manufacturer
Bud Industries
Manufacturer Product Number
AN-2810-B
Supplier
Description
BOX ALUM BLACK 6.250"L X 6.250"W
Detailed Description
Box Metal, Aluminum Black Cover Included 6.250" L x 6.250" W (158.75mm x 158.75mm) X 4.000" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bud Industries
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Container Type
Box
Size / Dimension
6.250" L x 6.250" W (158.75mm x 158.75mm)
Height
4.000" (101.60mm)
Area (L x W)
39.1in² (252cm²)
Design
Cover Included
Material
Metal, Aluminum
Color
Black
Thickness
0.130" (3.30mm)
Features
Card Guides, Mounting Flange, PCB Supports, Watertight
Ratings
IP65, NEMA 1,2,4,4X,12,13, UL-508
Material Flammability Rating
-
Shipping Info
Shipped from Digi-Key
Weight
2.5 lbs (1.1 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7612.90.1090
Alternate Color
BOX ALUM NAT 6.250"L X 6.250"W
Total Quantity 0