USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
AMT303-V
AMT303-V
AMT203, 303

AMT303-V

Digi-Key Part Number
AMT303-V-2-0500-02-ND
Manufacturer
CUI Devices
Manufacturer Product Number
AMT303-V
Supplier
Description
ROTARY ENCODER INCREMENT 500PPR
Detailed Description
Rotary Encoder Incremental 500 Commutation, CCW, 2 Pole Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Obsolete
Encoder Type
Incremental
Output Type
Commutation, CCW, 2 Pole
Pulses per Revolution
500
Voltage - Supply
5V
Actuator Type
2mm ~ 8mm Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Right Angle
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.4500
Additional Resources
AttributeDescription
Other NamesAMT303-V-2-0500-02
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AMT313S-VCUI Devices200102-3371-ND$35.92000Similar