
AMG8851 | |
---|---|
DigiKey Part Number | 255-3507-2-ND - Tape & Reel (TR) 255-3507-1-ND - Cut Tape (CT) 255-3507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMG8851 |
Description | SENSOR DGTL 14SMD MODULE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) 14-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 0°C ~ 80°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 5V | |
Resolution | - | |
Features | Sleep Mode, Standby Mode, Thermal Array | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | 0°C ~ 80°C | |
Operating Temperature | 0°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMD Module | |
Base Product Number |