USD

ALS-PT17-51C
ALS-PT17-51C/L177/TR8
Digi-Key Part Number
1080-1243-2-ND - Tape & Reel (TR)
1080-1243-1-ND - Cut Tape (CT)
1080-1243-6-ND - Digi-Reel®
Manufacturer
Everlight Electronics Co Ltd
Manufacturer Product Number
ALS-PT17-51C/L177/TR8
Supplier
Description
SENSOR PHOTO 630NM TOP VIEW 0805
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Phototransistors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Everlight Electronics Co Ltd
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
630nm
Viewing Angle
-
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
0805 (2012 Metric)
Voltage - Collector Emitter Breakdown (Max)
5.5 V
Current - Dark (Id) (Max)
100 nA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1080-1243-2
3817510050
ALSPT1751C/L177/TR8
Standard Package4,000