4003004006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALNICO500 7.5X27MM

Digi-Key Part Number
374-1101-ND
Manufacturer
Manufacturer Product Number
ALNICO500 7.5X27MM
Description
MAGNET 0.299"DIA X 1.063"H CYL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Magnet Alnico 5 (AlNiCo) 0.299" Dia x 1.063" H (7.60mm x 27.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
-
Package
Bulk
Product Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Alnico 5 (AlNiCo)
Finish
-
Grade
-
Gauss Strength
-
Size
0.299" Dia x 1.063" H (7.60mm x 27.0mm)
Operating Temperature
450°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8505.19.3000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.74000$3.74
5$3.30200$16.51
10$2.91700$29.17
25$2.36680$59.17
50$2.09180$104.59
100$2.03670$203.67
Additional Resources
AttributeDescription
Other Names
374-1101
4003004006
ALNICO50075X27MM
Standard Package100