USD

ALM-1912-BLKG

ALM-1912-BLKG

Digi-Key Part Number
516-2286-2-ND - Tape & Reel (TR)
516-2286-1-ND - Cut Tape (CT)
Manufacturer
Broadcom Limited
Manufacturer Product Number
ALM-1912-BLKG
Supplier
Description
IC RF AMP GPS 9MCOB
Detailed Description
RF Amplifier IC GPS - 9-MCOB (2.9x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
-
P1dB
-8dBm
Gain
19.3dB
Noise Figure
1.62dB
RF Type
GPS
Voltage - Supply
4.5V
Current - Supply
15mA
Test Frequency
1.575GHz
Mounting Type
Surface Mount
Package / Case
9-SMD Module, No Lead
Supplier Device Package
9-MCOB (2.9x2)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
516-2286-2
ALM-1912-BLKG-ND
ALM1912BLKG
Standard Package100