USD

8-MSOP Exp Pad Pkg
AL8807AMP-13
Digi-Key Part Number
AL8807AMP-13DITR-ND - Tape & Reel (TR)
AL8807AMP-13DICT-ND - Cut Tape (CT)
AL8807AMP-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AL8807AMP-13
Supplier
Description
IC LED DRVR RGLTR DIM 1.3A 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1.3A (Switch) 8-MSOP-EP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
36V
Voltage - Output
40V
Current - Output / Channel
1.3A (Switch)
Frequency
700kHz
Dimming
Analog
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
AL8807AMP-13DITR
AL8807AMP13
Standard Package2,500