KT4H SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKT4H1131202

Digi-Key Part Number
AKT4H1131202-ND
Manufacturer
Manufacturer Product Number
AKT4H1131202
Description
CONTROL TEMP/PROCESS 100-240V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Product Status
Active
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)
Input Range
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay, Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.472" (12.00mm), 0.240" (6.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.265 lb (120.2 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9160
Available To Order

Manufacturer Standard Lead Time: 10 Weeks
Request Stock Notification
All prices are in USD
Box
QtyUnit PriceExt Price
1$319.00000$319.00
Additional Resources
AttributeDescription
Standard Package1