USD

AIML-1206

AIML-1206-R56K-T

Digi-Key Part Number
535-11688-2-ND - Tape & Reel (TR)
535-11688-1-ND - Cut Tape (CT)
535-11688-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
AIML-1206-R56K-T
Supplier
Description
FIXED IND 560NH 150MA 550 MOHM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
560nH Shielded Multilayer Inductor 150mA 550mOhm Max 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
35 @ 25MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.055"" (1.40mm)
Inductance
560nH
Current Rating (Amps)
150mA
Inductance Frequency - Test
25MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
In Stock: 309

309 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
535-11688-2
AIML-1206-R56K-T-ND
AIML1206R56KT
Standard Package3,000