
AI-T00201 | ||
---|---|---|
Digi-Key Part Number | 314-AI-T00201-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-T00201 | |
Description | CBL CIRC 5POS MALE 1.64' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | Cable Assembly 1.64' (500.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Mueller Electric Co | |
Series | - | |
Package | Bag | |
Product Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Resource Type | Link |
---|---|
Datasheets | AI-T00201 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
Attribute | Description |
---|---|
Other Names | 314-AI-T00201 |
Standard Package | 1 |