




AHNA21 | ||
---|---|---|
Digi-Key Part Number | 255-1802-ND | |
Manufacturer | ||
Manufacturer Product Number | AHNA21 | |
Description | RELAY SOCKET DIN RAIL | |
Detailed Description | Relay Socket DIN Rail | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electric Works | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | HN2 Relays | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HN Series |
Other Related Documents | How to Read Date Codes |
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
PCN Obsolescence/ EOL | HN Series Relay EOL 11/Jun/2019 |
HTML Datasheet | HN Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | 255-1802 |
Standard Package | 10 |