3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3574-P-A

Digi-Key Part Number
31-AH3574-P-ACT-ND - Cut Tape (CT)
31-AH3574-P-ATB-ND - Tape & Box (TB)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH3574-P-A
Supplier
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.53000$0.53
5$0.50000$2.50
10$0.43500$4.35
25$0.38240$9.56
50$0.31780$15.89
100$0.27070$27.07
500$0.23540$117.70
1,000$0.20598$205.98
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.19715$788.60
Additional Resources
AttributeDescription
Other Names
AH3574-P-ADI
31-AH3574-P-ACT
31-AH3574-P-ATB
AH3574-P-ADI-ND
Standard Package4,000