3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3572-P-A

Digi-Key Part Number
31-AH3572-P-ACT-ND - Cut Tape (CT)
31-AH3572-P-ATB-ND - Tape & Box (TB)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH3572-P-A
Supplier
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±3mT Trip, ±0.2mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.63000$0.63
5$0.60000$3.00
10$0.52300$5.23
25$0.45920$11.48
50$0.38140$19.07
100$0.32490$32.49
500$0.28248$141.24
1,000$0.24717$247.17
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.23658$946.32
Additional Resources
AttributeDescription
Other Names
31-AH3572-P-ACT
31-AH3572-P-ATB
AH3572-P-ADI
AH3572-P-ADI-ND
Standard Package4,000