3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH180-PL-A

Digi-Key Part Number
AH180-PL-ADICT-ND - Cut Tape (CT)
AH180-PL-ADITB-ND - Tape & Box (TB)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AH180-PL-A
Supplier
Description
MAGNETIC SWITCH OMNIPOLAR 3SIP
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Hall Effect
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±1mT Release
Test Condition
25°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
16µA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
AH180PLA
AH180-PL-ADICT
AH180-PL-ADITB
Standard Package4,000