AFSxxxS3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFSxxxS3
AFSxxxS3 Footprint
AFSxxxS3 Top

AFS916.5S3

Digi-Key Part Number
535-9249-2-ND - Tape & Reel (TR)
535-9249-1-ND - Cut Tape (CT)
535-9249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS916.5S3
Description
FILTER SAW 916.5MHZ 6SMD
Detailed Description
916.5MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 4.5dB 7MHz Bandwidth 6-SMD, No Lead
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
916.5MHz
Bandwidth
7MHz
Insertion Loss
4.5dB
Ratings
-
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Other Names
AFS9165S3
535-9249-1
300-9249-2-ND
535-9249-2
300-9249-1-ND
535-9249-6
300-9249-1
300-9249-2
Standard Package1,000