SAW Filters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFS20A53-1575.42-T2

Digi-Key Part Number
535-11912-2-ND - Tape & Reel (TR)
535-11912-1-ND - Cut Tape (CT)
535-11912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFS20A53-1575.42-T2
Description
FILTER SAW 1.575GHZ 4SMD
Detailed Description
1.575GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 53MHz Bandwidth 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
1.575GHz
Bandwidth
53MHz
Insertion Loss
2.1dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
AFS20A53157542T2
535-11912-2
535-11912-1
535-11912-6
Standard Package2,000