AEP51012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEP51012

Digi-Key Part Number
255-3110-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AEP51012
Supplier
Description
RELAY AUTOMOTIVE SPST 10A 12V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 400VDC - Nom
Coil Current
103 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
Sealed - Hermetically
Must Operate Voltage
9 VDC
Must Release Voltage
0.96 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 80°C
Contact Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$64.96000$64.96
10$61.53900$615.39
25$58.12040$1,453.01
50$54.70160$2,735.08
100$51.28280$5,128.28
250$47.86392$11,965.98
500$46.15448$23,077.24
Additional Resources
AttributeDescription
Other Names255-3110
Standard Package25