ADV7123KSTZ140 | ||
---|---|---|
Digi-Key Part Number | 505-ADV7123KSTZ140-ND | |
Manufacturer | ||
Manufacturer Product Number | ADV7123KSTZ140 | |
Description | IC DAC 10BIT A-OUT 48LQFP | |
Detailed Description | 10 Bit Digital to Analog Converter 3 48-LQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 3 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.25 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADV7123 |
Product Training Modules | |
Video File | High Speed Converters by Analog Devices |
Featured Product | |
PCN Assembly/Origin | ChipPAC Rev 08/Aug/2016 |
EDA Models | ADV7123KSTZ140 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
10 | $18.18700 | $181.87 |
25 | $17.43320 | $435.83 |
80 | $15.36013 | $1,228.81 |
Attribute | Description |
---|---|
Other Names | 2156-ADV7123KSTZ140 ANAANAADV7123KSTZ140 |
Standard Package | 1 |