ADRF5300BCCZN-R7 | |
---|---|
DigiKey Part Number | 505-ADRF5300BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5300BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5300BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5300BCCZN-R7 |
Description | IC RF SWITCH SPDT 32GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5300BCCZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 24GHz ~ 32GHz | |
Isolation | 38dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 32GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.44000 | $27.44 |
10 | $20.36200 | $203.62 |
25 | $18.54800 | $463.70 |
100 | $16.52500 | $1,652.50 |
250 | $15.56248 | $3,890.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $15.56250 | $23,343.75 |